The AMPMODU MTE series features a 6-position PCB mount header, designed for signal circuit applications. With a pitch of 2.54 mm (.1 in), this connector offers reliable termination methods including crimp, through hole-solder, and insulation displacement crimp (IDC). Its thermoplastic housing in black ensures durability, while UL 94V-0 flammability standard compliance guarantees safety. Offering a contact amperage of 3 A and a dielectric withstanding voltage of 600 V, this connector is suitable for industrial use. With features like PCB retention with hold-down, mating retention with locking lance, and a right-angle mount orientation, it provides secure and efficient connectivity. Operating in a wide temperature range of -65 to 105 °C, it meets stringent UL E28476 and CSA LR7189 standards. Trust in the AMPMODU MTE series for high-performance PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103672-5
Series: AMPMODU MTE
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 6
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 30
Contact Amperage: 3 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.59 mm, .535 in
PCB Retention Type: Hold-Down
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6258
Connector Length: 17.78 mm, .7 in
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103672-5
Replacement Part: 2-103672-9
SKU: AMP103672-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: