103959-5
4X6 MTE RCPT SR LATCH .100CL
Part Aliases: TE Connectivity 010-5528-00
Upgrade your PCB connectivity with the AMPMODU MTE series housing connector, designed for seamless integration in industrial applications. This UL and CSA certified connector boasts a robust construction with a thermoplastic housing and phosphor bronze contacts, ensuring reliable performance in demanding environments. With a 3A amperage rating and 267V voltage capacity, it offers efficient power transmission. The crimp and IDC termination methods, along with a strain relief feature, guarantee secure wire connections. This black housing unit accommodates 6 contacts in a single row, with a 2.54mm pitch for easy installation. Operating within a wide temperature range of -65 to 105 °C, it meets stringent quality standards for durability. Each package includes 36 connectors, packaged in tubes for convenient handling. Upgrade your PCB assembly with this high-quality connector for optimal performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 103959-5 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 36 |
Lock Type: | Latch |
Number of Positions: | 6 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Mating Retention Type: | Latch |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .2 in, 5.08 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Latch |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5470 |
Wire Size: | .05 - .15 mm², 30 - 26 AWG |
Contact Layout: | Inline |
Connector Length: | 2.39 in, 60.71 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V AC |
Termination Resistance: | 15 mΩ |
Mating Retention: | With |
Applied_Pressure: | Standard |
Mating Connector Lock: | With |
Solder Tail Contact Plating Finish: | Bright |
Insulation Diameter: | .054 in, 1.37 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476 CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 010-5528-00 103959-5 |
Replacement Part: | 5-103959-5 |
SKU: | AMP103959-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |