103673-1

02 MTE HDR SRRA LATCH W/HLDWN

The AMPMODU MTE Series PCB Connector, a versatile and high-performance solution for your electronic assembly needs. This single-row connector features durable thermoplastic housing in a sleek black finish, meeting stringent UL 94V-0 flammability standards. With a 2.54mm pitch and 3A contact amperage, it is ideal for signal applications, offering reliable performance in a wide operating temperature range from -65 to 105°C. The brass contacts are gold-plated for enhanced conductivity, with a mating area length of 5.84mm, ensuring secure connections. Suitable for through-hole solder, crimp, or insulation displacement crimp terminations, this connector is reflow solder capable up to 260°C, making it easy to integrate into your PCB assembly process. With 2 positions and a right-angle mount orientation, it provides flexibility in design, while the locking lance contact retention mechanism ensures stability on the board. Whether you're working on industrial or commercial projects, this AMPMODU MTE connector guarantees durability and performance, backed by compliance with CSA and UL standards. Packaged in a convenient tube, each assembly includes 70 connectors, offering value and convenience for your production needs. Elevate your PCB designs with the AMPMODU MTE Series Connector, the perfect choice for quality and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103673-1
Series:AMPMODU MTE
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:70
Contact Amperage:3 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6258
Connector Length:.3 in, 7.62 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103673-1
Replacement Part:5-103673-1
SKU:AMP103673-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: