This AMPMODU MTE Housing Connector is a reliable solution for your electronic connections. With UL E28476 and CSA LR7189 standards met, it guarantees safety and quality. Featuring a single row with two copper alloy contacts, it offers secure and efficient power transmission. The thermoplastic housing ensures durability, while the strain relief included provides added protection. With a pitch of 2.54 mm (.1 in) and a voltage rating of 267 V, it is suitable for various applications. Operating in a wide temperature range from -65 to 105 °C, it is ideal for industrial use. The IDC termination method allows for easy installation, making it perfect for wire and cable connections. The black housing color and compact design make it a versatile choice for PCB applications. Whether for panel mounting or standalone use, this connector ensures reliable performance. With a package quantity of 110 and mating retention with a latch, it offers convenience in bulk installations. Trust in its high insulation resistance of 5000 MΩ and dielectric withstand voltage of 600 V AC for dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103960-1
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Overall Height:5.08
Overall Length:50.8
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:110
Lock Type:Latch
Number of Positions:2
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.05 - .15 mm², 30 - 26 AWG
Contact Layout:Inline
Connector Length:2 in, 50.8 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103960-1
Replacement Part:5-103960-1
SKU:AMP103960-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: