103904-1

02 MTE HDR SRRA LATCH W/HLDWN

Part Aliases: TE Connectivity 2-42938-5376  
The AMPMODU MTE Series PCB Connector is a reliable and versatile option for your electronic assemblies. With a pitch of 2.54mm (.1in) and a single row design, it offers easy integration into your PCB layout. Featuring durable thermoplastic housing in sleek black, this connector is both functional and visually appealing. It supports various termination methods including crimp, through hole soldering, and insulation displacement crimp (IDC), catering to different assembly requirements. With a contact amperage rating of 3A and gold-plated contact mating areas, it ensures optimal conductivity and signal integrity. This connector is suitable for signal applications, with 2 positions and a contact spacing of .1in (2.54mm). Operating in a wide temperature range from -65 to 105°C, it meets stringent industrial standards for performance and reliability. Designed for easy PCB mounting and assembly, it comes in a pack of 70, making it ideal for production environments. With its UL 94V-0 flammability rating and compliance with various safety standards, you can trust in the quality and safety of your electronic designs. Upgrade your PCB connections with the AMPMODU MTE Series Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103904-1
Series:AMPMODU MTE
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:70
Contact Amperage:3 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.58 mm
Connector Height:.274 in, 6.98 mm
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6258
Connector Length:.3 in, 7.62 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:2-42938-5376 103904-1
Replacement Part:5-103904-1
SKU:AMP103904-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: