Enhance your electronic connections with the AMPMODU MTE Housing Connector, a durable and reliable solution for power and signal transmission. Designed for optimal performance, this black thermoplastic receptacle features two phosphor bronze contacts with insulation displacement crimp (IDC) termination, ensuring secure and efficient wire assembly. With a compact design and high voltage rating of 267V, it's suitable for various industrial applications. CSA and UL certified for quality assurance, this connector guarantees safe operation in harsh environments. Complete with strain relief and a tube packaging for convenient handling, it's the perfect choice for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103970-1
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:2.49 mm[.098 in]
Overall Length:50.8
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:110
Number of Positions:2
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.098 in, 2.49 mm
Mating Alignment:With
Mating Alignment Type:Ribbed
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:2 in, 50.8 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:Without
Applied_Pressure:Standard
Mating Connector Lock:Without
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103970-1
Replacement Part:5-103970-1
SKU:AMP103970-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: