Easily connect wires and cables with this AMPMODU MTE Housing Plug Connector, a reliable solution for your electronic assembly needs. With UL and CSA standards compliance, you can trust its quality and safety. Featuring a durable thermoplastic construction in sleek black, it offers housing for four pin contacts with IDC and crimp termination methods. The connector's 2.54mm pitch and 3A amperage rating make it suitable for various applications, while its 600V AC dielectric withstand voltage ensures efficient performance. The included strain relief and latch mechanisms provide secure mating and strain relief, enhancing overall connectivity. Operating within a wide temperature range from -65 to 105°C, this industrial-grade connector guarantees reliable functionality in diverse environments. Each package includes 44 units, offering convenience for bulk installations. Upgrade your PCB connections with this high-quality connector, designed for efficiency and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103944-3
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 4
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: .26
Overall Length: 50.3
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 44
Lock Type: Latch
Number of Positions: 4
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in, 6.6 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.98 in, 50.3 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103944-3
Replacement Part: 5-103944-3
SKU: AMP103944-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: