Introducing the AMPMODU MTE Housing Connector, a reliable solution for your electrical connectivity needs. This single-row connector features a plug gender and accommodates 10 contacts, ideal for various applications. With UL E28476 and CSA LR7189 standards met, you can trust in its quality and safety. The thermoplastic housing and phosphor bronze contact material ensure durability and performance. Suitable for wire and cable termination with insulation displacement crimp and crimp methods, this connector is versatile. With a voltage rating of 267V and operating temperature range of -65 to 105°C, it offers robust functionality. The black housing color, latch locking mechanism, and strain relief included design enhance convenience in installation and use. Whether in industrial or commercial settings, this connector guarantees efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103945-9
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 10
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: .26
Overall Length: 2.19
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 2
Lock Type: Latch
Number of Positions: 10
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in, .66 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 2.19 in, 5.56 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103945-9
Replacement Part: 5-103945-9
SKU: AMP103945-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: