Easily connect and secure your electronic components with this AMPMODU MTE series housing plug. Meeting UL E28476 and CSA LR7189 standards, this thermoplastic housing ensures reliable performance in industrial settings. With a 2.54mm pitch and 8 pin contacts, it accommodates wire sizes ranging from 26 to 22 AWG. Featuring insulation displacement crimp termination, it guarantees a secure and efficient connection. The black housing color and latch lock type provide ease of use and durability. Operating in a wide temperature range of -65 to 105°C, this connector is suitable for various applications. Each package includes two units, making it convenient for your assembly needs. Stay compliant with the 600V dielectric withstanding voltage and UL 94V-0 flammability standard. Upgrade your PCB connections with this high-quality connector, designed for optimal performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103946-7
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 2
Lock Type: Latch
Number of Positions: 8
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in, .66 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.79 in, 4.55 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103946-7
Replacement Part: 5-103946-7
SKU: AMP103946-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: