Enhance your electronic connections with this AMPMODU MTE series housing connector, featuring a robust design for reliable performance. Crafted from UL 94V-0 rated thermoplastic, it ensures safety and durability in industrial environments. With a 2.54mm pitch and 9 inline pin contacts, it facilitates secure PCB connections. The housing, in sleek black, includes strain relief and latch lock for added convenience. Meeting UL E28476 and CSA LR7189 standards, it guarantees quality and compliance. Suitable for 26-22 AWG wires, its versatile termination methods, including crimp and IDC, offer flexibility in installation. Operating smoothly in temperatures ranging from -65 to 105 °C, this connector is a vital component in various electronic applications. Packaged in tubes, it comes in a set of two, ideal for your connectivity needs. Elevate your projects with this high-performance connector, designed to meet your demanding requirements with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103946-8
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 2
Lock Type: Latch
Number of Positions: 9
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in, .66 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.99 in, 5.05 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103946-8
Replacement Part: 5-103946-8
SKU: AMP103946-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: