Introducing the AMPMODU MTE series Housing Connector, designed for reliable power and signal transmission in various electronic applications. This UL and CSA-certified connector features a single-row, two-position configuration, with a pitch of 2.54 mm (.1 in) for easy integration. The plug connector, crafted from durable thermoplastic, ensures secure connections with its crimp and Insulation Displacement Crimp (IDC) termination methods. With a current rating of 3 A and a voltage of 267 V, it meets stringent industry standards for performance and safety. The housing, in sleek black, offers strain relief and a latch lock mechanism for added security. Ideal for wire and cable termination, this connector accommodates a wire size range of .05-.15 mm² (30-26 AWG) and operates reliably in temperatures ranging from -65 to 105°C. With its high insulation resistance, dielectric strength, and low contact resistance, this connector guarantees optimal connectivity in industrial environments. Whether for PCB or panel mounting applications, this connector's bright solder tail contact plating finish ensures durable and efficient performance. Upgrade your connectivity solutions with this industrial-grade AMPMODU MTE Housing Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103947-1
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 8
Lock Type: Latch
Number of Positions: 2
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103947-1
Replacement Part: 5-103947-1
SKU: AMP103947-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: