Introducing the AMPMODU MTE Housing Connector, a versatile component designed for seamless electrical connections. With a compact, single-row construction and six contacts, this connector offers reliable performance in various applications. The thermoplastic housing ensures durability, while UL E28476 and CSA LR7189 standards compliance guarantee safety and quality. Featuring a 2.54mm pitch, phosphor bronze contacts, and insulation displacement crimp termination method, it facilitates easy installation. With a 3A amperage rating and 267V voltage capacity, it meets the demands of industrial environments. The black housing color, latch lock type, and strain relief mechanism enhance convenience and security. Suitable for wire and cable termination, this connector is a essential component for PCB assemblies. Operating efficiently in a wide temperature range from -65 to 105°C, it offers reliable performance under varying conditions. Whether used in consumer electronics or industrial machinery, the AMPMODU MTE Housing Connector ensures seamless connectivity for your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103948-5
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 6
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: .26
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 2
Lock Type: Latch
Number of Positions: 6
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103948-5
Replacement Part: 5-103948-5
SKU: AMP103948-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: