Introducing the AMPMODU MTE series Housing Connector, a crucial component for your electronic assembly needs. This Plug connector, crafted from durable Thermoplastic housing material in sleek black, boasts CSA LR7189 and UL E28476 standards compliance for top-notch safety assurance. With a 3A amperage rating and 267V voltage capacity, it guarantees reliable performance. Featuring a single row design with 7 positions and a 2.54mm pitch, it offers efficient connectivity for your PCB projects. The Crimp and Insulation Displacement Crimp (IDC) termination methods provide secure wire connectivity, while the Phosphor Bronze contact material ensures durability. A Strain Relief is included for added protection, and the Latch lock type facilitates easy and secure mating. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for industrial applications. Rest assured of its quality, as it meets UL 94V-0 material flammability standards and has a dielectric withstanding voltage of 600V. Suitable for wire sizes ranging from 30-26AWG, it offers versatility in installation. Packaged in a convenient tube, this Connector is a must-have for your PCB assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103948-6
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 3
Lock Type: Latch
Number of Positions: 7
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103948-6
SKU: AMP103948-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: