Introducing the AMPMODU MTE Housing Connector, a reliable solution for your electrical connectivity needs. This plug connector, featuring two contacts in a single row, is designed for efficient and secure crimp termination. With UL E28476 and CSA LR7189 standards met, you can trust in its quality and safety. The thermoplastic housing, in sleek black, offers durability and protection, while the phosphor bronze contacts ensure reliable conductivity. Operating in a wide temperature range from -65 to 105 °C, and with a voltage rating of 267 V, this connector is suitable for various industrial applications. Each package includes eight units, with strain relief for added security. Its compact design, with a pitch of 2.54 mm (.1 in), makes it ideal for PCB mounting. Whether for wire-to-wire or wire-to-board connections, this connector, with inline contact layout, is a versatile choice. Trust in the AMPMODU MTE Housing Connector for seamless and dependable connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103949-1
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 2
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: .26
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 8
Lock Type: Latch
Number of Positions: 2
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103949-1
Replacement Part: 5-103949-1
SKU: AMP103949-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: