Introducing the AMPMODU MTE Housing Connector, a reliable solution for your electrical connectivity needs. Compliant with UL E28476 and CSA LR7189 standards, this connector ensures safe and efficient performance. With a 3A amperage rating and 267V voltage capacity, it is suitable for various applications. The thermoplastic housing and phosphor bronze contacts guarantee durability and conductivity. Featuring a crimp termination method and insulation displacement crimp (IDC) technology, installation is quick and easy. The black housing color, with a UL 94V-0 flammability rating, adds to its industrial-grade quality. With four positions and a pitch of 2.54mm (.1 in), it accommodates 30-26 AWG wire sizes. The included strain relief and latch mechanism provide secure mating and strain relief. Operating temperature range of -65 to 105 °C ensures reliability in harsh environments. Suitable for wire and cable termination, this connector is ideal for PCB applications. With its bright solder tail contact plating finish and 600V dielectric withstanding voltage, it guarantees excellent performance. Whether for industrial or commercial use, this connector is a dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103949-3
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 4
Lock Type: Latch
Number of Positions: 4
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103949-3
Replacement Part: 5-103949-3
SKU: AMP103949-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: