Enhance your PCB connectivity with the AMPMODU MTE series Housing Connector, offering reliability and performance in a compact design. UL E28476 and CSA LR7189 standards compliant, this connector features a 1-row configuration with 5 positions for seamless integration. With a 3A current rating and 267V voltage capacity, it ensures efficient power transmission. The housing, made of thermoplastic with a UL 94V-0 flammability rating, guarantees durability. Utilizing IDC and crimp termination methods, along with phosphor bronze contacts, it ensures secure and stable connections. The connector, with a pitch of 2.54mm (.1 in), is suitable for 30-26 AWG wire sizes, offering versatility in application. Its latch lock type and strain relief mechanism provide added security and stability. Operating in a wide temperature range from -65°C to 105°C, it is ideal for industrial environments. Packaged in tubes for convenience, this connector is a vital component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103949-4
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 4
Lock Type: Latch
Number of Positions: 5
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103949-4
Replacement Part: 5-103949-4
SKU: AMP103949-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: