The AMPMODU MTE Housing Connector is a reliable solution for your electrical connectivity needs. With UL and CSA certifications, it guarantees safety and quality. This single-row plug features three contacts for efficient power transmission. Crafted from durable thermoplastic with phosphor bronze contacts, it ensures longevity and performance. With a pitch of 2.54mm, it offers easy integration onto PCBs. Operating at a wide temperature range from -65 to 105°C, it is suitable for various environments. Each package contains five connectors, making it ideal for bulk applications. Available in sleek black, it meets industrial standards and is perfect for wire and cable termination. With features like insulation displacement crimp and strain relief, it simplifies installation and enhances reliability. Trust in the AMPMODU MTE Housing Connector for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103951-2
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 3
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: .098
Overall Length: 1.49
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 5
Number of Positions: 3
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .098 in, .25 mm
Mating Alignment: With
Mating Alignment Type: Ribbed
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.49 in, 3.78 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: Without
Mating Connector Lock: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103951-2
SKU: AMP103951-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: