Enhance your PCB connectivity with the AMPMODU MTE series Housing Connector. UL and CSA certified, this plug connector features a 1-row design with 4 positions, ideal for secure wire and cable termination. Crafted from durable thermoplastic with a UL 94V-0 flammability rating, it ensures reliable performance even in harsh industrial environments. The 2.54mm pitch and phosphor bronze contacts offer efficient signal transmission at 3A and 267V. With insulation displacement and crimp termination methods, installation is a breeze for 26-22 AWG wires. Each package includes 5 connectors, complete with strain relief for added durability. Operating temperature ranges from -65 to 105°C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality housing connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103951-3
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 5
Number of Positions: 4
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .098 in, .25 mm
Mating Alignment: With
Mating Alignment Type: Ribbed
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.99 in, 5.05 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: Without
Mating Connector Lock: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103951-3
Replacement Part: 5-103951-3
SKU: AMP103951-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: