Experience reliable connectivity with our AMPMODU MTE Housing Receptacle, meeting CSA LR7189 and UL E28476 standards for quality assurance. This thermoplastic connector features housing in black, suitable for diverse industrial applications. With a voltage rating of 267 V and an amperage of 3 A, it ensures efficient power transmission. The IDC and crimp termination methods, along with phosphor bronze contacts, guarantee secure and durable connections. Designed for 10 positions in a single row with a pitch of 2.54 mm (.1 in), this connector offers versatility while maintaining insulation resistance of 5000 MΩ. It comes in a package of 22 units, complete with strain relief for added convenience. Operating within a wide temperature range of -65 to 105 °C, this connector is a reliable component for your PCB setups. Meeting various quality and safety standards, it is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103956-9
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 22
Lock Type: Latch
Number of Positions: 10
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .2 in, 5.08 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 2 in, 50.8 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Applied_Pressure: Standard
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103956-9
Replacement Part: 5-103956-9
SKU: AMP103956-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: