The AMPMODU MTE Housing Connector offers reliable performance in electronic applications. This receptacle, with UL E28476 and CSA LR7189 standards met, is designed for optimal connectivity. Featuring thermoplastic housing and phosphor bronze contacts, it ensures durability and efficient signal transmission. With insulation displacement crimp termination, it provides easy installation for 6 contacts in a single row. The black housing color and latch lock type offer secure mating, while the 2.54mm pitch accommodates standard PCB layouts. Operating in a wide temperature range from -65 to 105°C, it is suitable for various environments. This industrial-grade connector, with a mating alignment and strain relief, is ideal for wire and cable connections. With a package quantity of 36, it is perfect for bulk applications in the electronics industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103958-5
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 6
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: 5.08
Overall Length: 60.71
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 36
Lock Type: Latch
Number of Positions: 6
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .2 in, 5.08 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 2.39 in, 60.71 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Applied_Pressure: Standard
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103958-5
Replacement Part: 5-103958-5
SKU: AMP103958-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: