Experience reliable connectivity with our AMPMODU MTE Housing Receptacle. This essential component, meeting UL E28476 and CSA LR7189 standards, ensures safe and efficient power delivery in your electronic applications. With a 3A amperage rating and 5 contacts, it offers secure termination via crimp or Insulation Displacement Crimp (IDC) methods. The thermoplastic housing and phosphor bronze contacts guarantee durability and performance, even in rugged industrial environments. Featuring a black housing color and a compact design, this connector is suitable for various PCB installations. Trust in its 600V AC dielectric withstanding voltage and 267V operating voltage for peace of mind in your projects. With mating and panel mounting options available, it offers flexibility in assembly. Rest assured of quality with its UL 94V-0 material flammability standard and 5000 MΩ insulation resistance. Upgrade your connectivity solutions with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103959-4
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:5
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.08
Overall Length:50.55
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:44
Lock Type:Latch
Number of Positions:5
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.05 - .15 mm², 30 - 26 AWG
Contact Layout:Inline
Connector Length:1.99 in, 50.55 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103959-4
Replacement Part:5-103959-4
SKU:AMP103959-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: