Introducing the AMPMODU MTE series Housing Connector, a reliable solution for your connectivity needs. With UL E28476 and CSA LR7189 standards met, this connector ensures quality and safety. Featuring a 3A amperage and 267V voltage rating, it is suitable for various applications. The thermoplastic housing and copper alloy contacts guarantee durability and efficient performance. With a pitch of 2.54mm and 8 positions, it offers seamless integration. The IDC termination method and included strain relief make installation easy. Operating in a wide temperature range from -65 to 105°C, this connector is perfect for industrial use. Whether for wire or cable termination, it provides a secure connection. The black housing color and latch lock type add to its functionality. Packaged in a tube for convenience, this connector is a must-have for your projects. With its compact size and superior specifications, it's the ideal choice for PCB socket receptacles.