Experience reliable connectivity with our AMPMODU MTE Housing Connector, ideal for various industrial applications. This receptacle features a single row layout with 9 positions, perfect for 30-26 AWG wire sizes. Crafted with high-quality thermoplastic housing and phosphor bronze contacts, it ensures durability and efficient signal transmission. The insulation displacement crimp termination method guarantees secure connections, while the 2.54mm pitch and 267V voltage rating meet rigorous CSA and UL standards. With a wide operating temperature range of -65 to 105°C, this connector is suitable for diverse environments. The black housing color, latch lock type, and tube packaging offer convenience in installation and maintenance. Trust in its 600V AC dielectric withstanding voltage and 5000 MΩ insulation resistance for safe and dependable performance. Perfect for PCB applications, this connector is a essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103961-8
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 24
Lock Type: Latch
Number of Positions: 9
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .2 in, 5.08 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Length: 1.8 in, 45.72 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Applied_Pressure: Standard
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103961-8
Replacement Part: 5-103961-8
SKU: AMP103961-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: