Enhance your electronic connections with this high-quality AMPMODU MTE Housing Connector. Designed for optimal performance, this receptacle features a single row and 10 positions, perfect for various applications. With a durable thermoplastic housing in sleek black, it ensures secure and reliable connectivity. The crimp and IDC termination methods, along with Phosphor Bronze contacts, guarantee efficient signal transmission. Meeting UL E28476 and CSA LR7189 standards, it upholds safety and quality. Operating in a wide temperature range of -65 to 105°C, it's suitable for diverse environments. The connector's compact size, measuring 50.8mm in length and 5.08mm in height, makes it versatile for PCB installations. With a voltage rating of 267V and current handling of 3A, it's ideal for industrial use. Complete with strain relief, latch locks, and mating alignment features, it offers added convenience. Packaged in a tube with 22 pieces, it's easy to store and access. Upgrade your connectivity solutions with this AMPMODU MTE Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103961-9
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 22
Lock Type: Latch
Number of Positions: 10
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .2 in, 5.08 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Length: 2 in, 50.8 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Applied_Pressure: Standard
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103961-9
Replacement Part: 5-103961-9
SKU: AMP103961-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: