The AMPMODU MTE Housing Connector, a versatile component designed for reliable power transmission in industrial settings. This single-row receptacle, featuring a durable thermoplastic housing in sleek black, ensures secure connectivity for various applications. With five contact positions and a pitch of 2.54mm (.1 in), it accommodates 26-22 AWG wire sizes with ease. The connector, meeting CSA and UL standards, guarantees high performance with a rated voltage of 267V and amperage of 3A. Its IDC and crimp termination methods, along with phosphor bronze contacts, provide efficient signal transfer and excellent conductivity. With insulation resistance of 5000 MΩ and a flammability rating of UL 94V-0, this connector offers enhanced safety and durability. Suitable for use in a wide temperature range (-65 to 105°C), it is ideal for demanding environments. The package includes 44 connectors, packaged in a convenient tube for easy storage and handling. Upgrade your connectivity solutions with this AMPMODU MTE Housing Connector, a reliable choice for industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103969-4
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:44
Number of Positions:5
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.098 in, 2.49 mm
Mating Alignment:With
Mating Alignment Type:Ribbed
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:1.99 in, 50.55 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:Without
Applied_Pressure:Standard
Mating Connector Lock:Without
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103969-4
Replacement Part:5-103969-4
SKU:AMP103969-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: