104313-3

016 LOPRO HDR SP 30DP LATCH

Enhance your board-to-board connectivity with our high-performance IDC Ribbon Cable Connector. Designed for seamless integration, this connector boasts a low-profile, straight-body orientation with a black thermoplastic housing. Featuring 16 contacts in a two-row configuration, it offers reliable signal transmission with gold plating on the mating area. With a 2.54mm pitch and through-hole solder termination, it ensures secure and efficient assembly. The UL 94V-0 compliant housing guarantees safety, while the operating temperature range of -65 to 105°C (-85 to 221°F) makes it suitable for diverse environments. Its dual-beam contact design and polarization feature provide added stability, and the latch mating connector lock ensures a secure connection. Ideal for signal circuit applications, this connector is a crucial component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104313-3
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:88
Contact Amperage:1 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.38 in, 9.77 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0351
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:17.78 mm, 1.1 in
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:104313-3
Replacement Part:1761608-6
SKU:AMP104313-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: