104480-4
SHORT POINT CONT 30 DPLX STMPD
Enhance your connectivity with our Short Point Cont 30 DPLX STMPD female connector, part of the AMPMODU IV/V series. This high-quality component, meeting CSA LR7189 and UL E28476 standards, features a crimp termination method and durable Copper Alloy C7025 contact material. With an amperage of 3 A and a voltage rating of 300 V AC, it is suitable for power and signal applications. Gold-plated contact mating areas ensure reliable performance, while its industrial-grade construction guarantees longevity. Operating in a wide temperature range of -65 to 105 °C, this connector offers versatility for various environments. With a package quantity of 15000, it is ideal for large-scale projects. Trust in its 5000 MΩ insulation resistance and 750 V dielectric withstand voltage for secure connections. Compatible with wire sizes ranging from .12 to .4 mm² (26-22 AWG) and accepting insulation diameters of .025-.06 inches (.64-1.52 mm), it accommodates a variety of wire types. Tin-lead over nickel plating on the wire contact termination areas ensures efficient conductivity. This connector, designed for wire and cable termination, guarantees a low 12 mΩ termination resistance and is suitable for standard pressure applications. While not RoHS compliant, its performance and durability make it a dependable choice for your connectivity needs. Elevate your projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104480-4 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy C7025 |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 15000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0548 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .025 - .06 in, .64 - 1.52 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin-Lead over Nickel |
Wire Contact Termination Area Plating Thickness: | 50 µin |
Standards Met: | CSA LR7189;UL E28476 |
Part Aliases: | 3021819;104480-4 |
Replacement Part: | 1-104480-3 |
SKU: | AMP104480-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/25/2019 | P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. | Download |
04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |