104550-5
40 SYS50 SURFMNT DRST RCPT
Enhance your circuit connections with this high-performance 40-position board-to-board socket. Designed for seamless surface mounting, it features a durable thermoplastic housing and gold-plated phosphor bronze contacts, ensuring reliable conductivity. With a low 1.27mm pitch and dual-row layout, it offers efficient space utilization for your PCB designs. Operating at 30VAC, it delivers a stable power connection for your electronic devices. RoHS compliant and meticulously crafted, this connector guarantees quality and compliance in every application. Upgrade your connectivity solutions with this essential component for mezzanine and board stacking configurations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104550-5 |
Amperage: | 3.6 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 40 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 30 VAC |
SKU: | AMP104550-5 |
series: | AMPMODU System 50 |
PCB Retention Feature Material: | Copper Alloy |
PCB Retention Feature Plating Material: | Tin-Lead over Nickel |
Stackable: | No |
Board-to-Board Configuration: | Parallel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Material Thickness: | .762 µm / 30 µin |
PCB Contact Termination Area Plating Material Thickness: | 150 µin |
Mating Square Post Dimension: | .38 mm / .015 in |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Connector Length: | 9.398 mm / .37 in |
Connector Height: | 9.4 mm / .37 in |
Insulation Resistance: | 5000 MΩ |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Hold-Down Post |
PCB Mount Retention: | With |
PCB Mount Alignment: | Without |
Mating Alignment: | Without |
Circuit Application: | Signal |
Solder Process Feature: | Board Standoff |
Packaging Reel Diameter: | 16 mm |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Receptacle |
Rectangular Termination Post & Tail Thickness: | 3.6 mm / .008 in |
Rectangular Termination Post & Tail Width: | .38 mm / .015 in |
Operating Temperature Range: | -65 - 105 °C / -85 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |