Enhance your PCB connections with this high-performance board-to-board header. With a robust housing made of Liquid Crystal Polymer, it ensures durability and reliability in every application. Featuring two rows of 60 gold-plated pin contacts, each with a 1.27mm pitch, this connector offers seamless connectivity for your electronic components. The through-hole solder termination method guarantees secure attachment to your PCB, while the shrouded header design adds an extra layer of protection. Operating at a voltage of 30VAC, it's suitable for various power and signal transmission needs. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Upgrade your assembly processes with this essential component for mezzanine and board stacking connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 104666-7
Amperage: 3.6 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .05 in, 1.27 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 60
Mount Orientation: Vertical
Contact Mating Area Plating: Gold
Header Type: Shrouded
Product: Board-to-Board Headers & Receptacles
Operating Voltage: 30 VAC
SKU: AMP104666-7
series: AMPMODU System 50
Connector Profile: Standard
Connector Contact Load Condition: Fully Loaded
Board-to-Board Configuration: Parallel
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Underplating Material: Nickel
Contact Shape & Form: Rectangular Post
PCB Contact Termination Area Plating Material Finish: Matte
Contact Mating Area Plating Material Thickness: .76 µm / 30 µin
PCB Contact Termination Area Plating Material Thickness: 3.81 - 6.35 µm / 150 - 250 µin
Mating Square Post Dimension: .38 mm / .015 in
PCB Thickness (Recommended): 1.57 mm / .062 in
Insulation Resistance: 5000 MΩ
Dielectric Withstanding Voltage (Max): 500 VAC
Housing Color: Black
CSA Certified: Yes
CSA File Number: LR7189
UL Rating: Recognized
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 / UL E28476
Connector Mounting Type: Board Mount
Mating Retention Type: Latching
PCB Mount Retention: Without
PCB Mount Alignment: Without
Mating Alignment: With
Mating Retention: With
Mating Alignment Type: Polarization
Circuit Application: Signal
Position Locations Omitted: 0
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
Sealable: No
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 3.68 mm / .145 in
Round Termination Post & Tail Diameter: .38 mm / .015 in
Operating Temperature Range: -65 - 105 °C / -85 - 221 °F
Housing Temperature Rating: High

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2015 E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. Download