1052097-1

2037 5100 00

Part Aliases: TE Connectivity 2037-5100-00  
Experience seamless connectivity with our AMP SMA Plug, designed for reliable performance in aerospace, defense, and marine applications. This rugged connector features a cable mount for free-hanging installation, with a crimp termination method for secure attachment to RG 178 and RG 196 cables. The beryllium copper contacts, plated with gold, ensure optimal signal transmission at frequencies up to 12.4 GHz, meeting stringent impedance requirements. With a threaded mating type and interfacial seal, this SMA connector offers robust protection against environmental factors. Its stainless steel body, plated for durability, is complemented by a shrink tubing feature for added strain relief. RoHS compliant and operating in a wide temperature range, from -65 to 125°C (-85 to 257°F), this connector guarantees performance in harsh conditions. Trust in the AMP SMA Plug for your critical RF connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052097-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 178, RG 196
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Carton
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Additional Features: Shrink Tubing
Sealable: Yes
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: H301
Ferrule Material: Copper Alloy
Ferrule Plating: Gold over Copper
Number of Coaxial Contacts: 1
Gasket Material: Silicone Rubber
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Right Angle
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 16.9 mm, .665 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Material: Gold over Nickel
Contact Captivation Method: Epoxy
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Connector Product Type: Connector Assembly
Part Aliases: 2037-5100-00 1052097-1
Replacement Part: 1052098-1
SKU: AMP1052097-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: