1053372-1
2062 8001 90,OSM JACK, QPL
Part Aliases: TE Connectivity M39012/93-3001
Experience seamless connectivity with our AMP SMA Jack, designed for high-frequency applications up to 18 GHz. Crafted with precision, this board mount connector features a straight body orientation and threaded mating type, ensuring a secure and reliable connection. With a rugged stainless steel body and gold-plated contacts, it guarantees optimal performance even in harsh environments. Its vertical mount orientation and single-port configuration make it versatile for various applications. RoHS compliant and suitable for Aerospace Defense & Marine use, this SMA connector is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1053372-1 |
Series: | AMP SMA |
Gender: | Jack |
Mount Type: | Board Mount |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Body Orientation: | Straight |
Mating Type: | Threaded |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Contact Configuration: | Captivated Contacts |
Number of Positions: | 1 |
Mount Orientation: | Vertical |
Interface: | SMA |
GPL: | E25 |
Port Configuration: | Single Port |
Tail Length: | .155 in, 3.9 mm |
Packaging: | Package |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K900 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Plated |
Body Plating Material: | Gold |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Dielectric Material: | PTFE |
Height Above PC Board: | .375 in, 9.5 mm |
Connector Length: | .375 in, 9.53 mm |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
Connector Product Type: | Connector Assembly |
Part Aliases: | M39012/93-3001 |
SKU: | AMP1053372-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |