1052508-1

2052 1131 00

Part Aliases: TE Connectivity 2052-1131-00  
Introducing the AMP SMA Series Panel Mount Jack Connector, a high-performance solution designed for demanding aerospace, defense, and marine applications. With a rugged stainless steel body and gold-plated finish, this connector ensures reliable performance in harsh environments. Featuring captivated contacts and PTFE dielectric material, it guarantees secure and low-loss connections up to 18 GHz. The threaded mating type and edge mount orientation provide easy installation on printed circuit boards or cables. RoHS compliant and rated for wide temperature ranges, from -65 to 125°C (-85 to 257°F), this connector is a versatile and durable choice for your RF coaxial connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052508-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Contact Configuration: Captivated Contacts
Number of Positions: 1
Mount Orientation: Edge
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Carton
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Panel Mount: Front Mount
Panel Mount Type: Flange
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Printed Circuit Board, Wire and Cable
Product Code: H301
Number of Coaxial Contacts: 1
Tab Width: .02 in, .51 mm
Body Finish: Plated
Body Plating Material: Gold
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: .375 in, 9.53 mm
Number of Panel Mounting Holes: 4
Contact Captivation Method: Epoxy
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Connector Product Type: Connector Assembly
Panel Attachment Style: Front Mount
Part Aliases: 2052-1131-00 1052508-1
SKU: AMP1052508-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/06/2024 PCN-24-210412b - End of life No LTB Download