Experience seamless connectivity with our AMP SMA Plug, designed for optimal performance in high-frequency applications. Featuring a cable mount for free-hanging installation, this connector ensures secure and reliable connections with its crimp termination method. Crafted with precision, it boasts gold contact plating and captivated contacts for enhanced conductivity. With an impedance of 50 Ω and an operating frequency of 12.4 GHz, it delivers superior signal integrity. The rugged stainless steel body, along with an interfacial seal, guarantees durability and protection in demanding environments. Suitable for use with cables such as RG 174, RG 188, RG 188A, and RG 316, it offers versatility in connectivity options. Ideal for aerospace, defense, and marine applications, this connector meets military-grade standards for quality and performance. Trust in its reliability for your critical connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1051797-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 174, RG 188, RG 188A, RG 316
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Copper Alloy
Dielectric Material: PTFE
Connector Length: 20.8 mm, .819 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: B
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/55B3112
SKU: AMP1051797-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: