Introducing a high-performance SMA connector designed for demanding aerospace, defense, and marine applications. With a rugged stainless steel body and gold-plated beryllium copper contacts, this connector ensures reliable signal transmission in harsh environments. Operating up to 18 GHz, it is ideal for high-frequency applications. Featuring a threaded mating type and rear panel mount with flange, installation is secure and efficient. With RoHS compliance and a wide operating temperature range, from -65 to 125°C (-85 to 257°F), this connector meets stringent industry standards. Perfect for use in printed circuit boards and wire/cable connections, it guarantees superior performance and durability. Upgrade your connectivity with this essential connector assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1052982-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Contact Configuration: Captivated Contacts
Number of Positions: 1
Mount Orientation: Edge
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Carton
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Panel Mount: Rear Mount
Panel Mount Type: Flange
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Printed Circuit Board, Wire and Cable
Product Code: H301
Number of Coaxial Contacts: 1
Body Finish: Passivated
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 11.1 mm, .437 in
Number of Panel Mounting Holes: 4
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Connector Product Type: Connector Assembly
Panel Attachment Style: Rear Mount
Part Aliases: 1052982-1
SKU: AMP1052982-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/06/2024 PCN-24-210412b - End of life No LTB Download