1103436-1

HC26.Base Housing-metal

Enhance the durability of your electronic connections with our HC26.Base Housing-metal. Crafted from high-quality zinc alloy, this panel mount housing is designed for Series HC26 connectors, ensuring a secure and reliable fit. Featuring a metal-shell construction and RoHS compliance, it offers robust protection while meeting environmental standards. With 12 pin positions and a M26 shell size, it's ideal for high-power applications. Trust in our Circular Power Connectors range for top-notch quality and performance. Upgrade your setup today with this essential housing component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1103436-1
Series:Series HC26
Housing Material:Zinc Alloy
Mount Type:Panel Mount
Shell Size:M26
Contact Type:Pin
Number of Positions:12
Shell Type:Metal-Shell
Product:Circular Power Connectors
Product Type:Housing
SKU:AMP1103436-1
Seal Type:O-Ring
Reverse Gender:No
Contact Protection:With
Body Orientation:Straight
Housing Plating Material:Nickel
Mating Alignment Type:Polarization / Keyed
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:M26x1,5
Panel Mount Feature Type:Flange with Mounting Holes
Mating Alignment:With
Mating Retention:With
Shielded:No
For Use With:Power4Net
Sealable:Yes
Connector and Housing Type:Plug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: