Enhance your power connectivity with our HC26.Base Housing-PCB, meticulously crafted for optimal performance. Constructed from durable Zinc Alloy, this panel-mount housing features 12 pin contacts, ensuring secure and reliable connections. Its metal-shell construction guarantees longevity and robustness, making it ideal for industrial applications. Designed for use with Circular Power Connectors, this RoHS-compliant housing is a must-have for any project requiring high-quality power transmission. Upgrade your setup with this essential component today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1108846-1
Series:Series HC26
Housing Material:Zinc Alloy
Mount Type:Panel Mount
Contact Type:Pin
Number of Positions:12
Shell Type:Metal-Shell
Product:Circular Power Connectors
Product Type:Housing
SKU:AMP1108846-1
Seal Type:O-Ring
Reverse Gender:No
Contact Protection:With
Body Orientation:Straight
Housing Plating Material:Nickel
Mating Alignment Type:Polarization
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:M26x1,5
Panel Mount Feature Type:Flange with Mounting Holes
Mating Alignment:With
Mating Retention:With
Shielded:No
For Use With:Power4Net
Sealable:Yes
Connector and Housing Type:Plug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: