111547-6

026 UNIV I/O STRAIN RELIEF

Enhance the durability and performance of your electronic connections with this sleek black strain relief accessory. Compliant with CSA and UL standards, it guarantees safety and reliability. Crafted from high-quality Glass Filled Polyester, it ensures longevity and resilience in various applications. With a length of 1.74 inches, it provides ample support and protection. Perfect for use with FFC and FPC connectors, this essential component is a must-have for maintaining optimal connectivity. RoHS compliant, it meets environmental regulations, making it a responsible choice for your projects. Upgrade your setup with this premium accessory and experience seamless operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 111547-6
Color:Black
Accessory Type:Strain Relief
Body Material:Glass Filled Polyester
Package Quantity:1
GPL:034
Packaging:Package
GPL Description:Data and Devices
Product Code:0799
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Accessory
ECCN:EAR99
Length:1.74 in
Standards Met:CSA UL
Part Aliases:111547-6
SKU:AMP111547-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: