111547-9
040 UNIV I/O STRAIN RELIEF
Enhance the durability and functionality of your connections with this strain relief accessory in sleek black. Crafted from high-quality Glass Filled Polyester and featuring gold contact plating, it ensures reliable performance in any setting. Certified by CSA and UL for compliance with industry standards, it guarantees peace of mind. With a length of 2.44 inches, it offers ample coverage and protection. Perfect for use in various electronic applications, this accessory is a must-have for maintaining secure and efficient connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 111547-9 |
Color: | Black |
Accessory Type: | Strain Relief |
Contact Plating: | Gold |
Body Material: | Glass Filled Polyester |
Package Quantity: | 1 |
GPL: | 034 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 0799 |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 2.44 in |
Standards Met: | CSA UL |
Part Aliases: | 111547-9 |
SKU: | AMP111547-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |