111620-1
2MM KEYING PLUG,COMB OF 10
Enhance the security and functionality of your electronic connections with our Black Keying Plug. Measuring 34.72mm in overall length, this essential accessory is crafted from durable polyester, ensuring long-lasting performance. Compliant with CSA and UL standards (LR 7189, E28476), it guarantees quality and safety in use. Perfect for FFC, FPC, Ribbon, and IDT connectors, it offers a seamless solution for polarizing and keying applications. Each package contains one plug, making it convenient for your assembly needs. Trust in its reliability for data and device connections, with full RoHS compliance. Elevate your connectivity game with this indispensable connector hardware accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 111620-1 |
Color: | Black |
Accessory Type: | Keying Plug |
Overall Length: | 34.72 |
Body Material: | Polyester |
Package Quantity: | 1 |
GPL: | 034 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 0767 |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 34.72 mm |
Standards Met: | CSA;UL |
Part Aliases: | 111620-1 |
SKU: | AMP111620-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download |