1123371-1
040-3 MLC PLUG HSG ASSY 16P
Introducing a high-performance solution for automotive connectivity, this Multilock Connector System offers reliable housing for female terminals with two rows, designed for secure signal transmission. The 2.5mm pitch and 12V DC voltage make it ideal for various circuit applications, while its durable PBT body ensures longevity even in harsh operating conditions ranging from -40 to 105°C (-40 to 221°F). With 16 positions and integrated polarization, it guarantees proper mating and signal integrity. Featuring a versatile design for Wire to Wire, Wire to Board, and Wire-to-Device connections, this connector system is essential for automotive applications, providing ease of installation and serviceability. RoHS compliant and lead-free solder compatible, it meets international standards for environmental responsibility. Upgrade your automotive connectivity with this innovative solution, offering superior performance and durability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1123371-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 16 |
GPL: | N18 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .866 in |
Cable Exit Angle: | 180° |
Height: | 16.9 mm, .665 in |
Width: | 1.488 in, 37.8 mm |
Mating Tab Width: | .039 in, 1 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1123371-1 |
SKU: | AMP1123371-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/07/2023 | P-23-024747 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20, HL30 or HL40 | Download |