316836-1
040-3 REC CONT. S
Enhance your automotive, truck, bus, or off-road wiring with our premium Crimp Contact Terminals. Designed for optimal performance in rugged environments, these terminals feature a durable Tin plating that resists corrosion. With a wide operating temperature range of -30 to 105°C (-22 to 221°F), they ensure reliable connectivity in any conditions. The F-Crimp design allows for secure and efficient wire termination, accommodating wire sizes ranging from .3 to .85 mm². Equipped with a primary locking feature and a clean body construction, these receptacle terminals guarantee a secure and stable connection. Rest assured of their compliance with RoHS regulations, making them a sustainable choice for your automotive wiring needs. Elevate your connectivity solutions with these high-quality terminals, a must-have in the automotive industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 316836-1 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .3 - .85 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP316836-1 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1 mm / .039 in |
Wire Insulation Diameter: | 1.1 - 2.1 mm / .043 - .083 in |
Wire Size Search: | 18 AWG / 19 AWG / 20 AWG / 21 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² / .6 mm² / .75 mm² / .85 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Receptacle Style: | 180° |
Part Alias: | 0-0316836-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download |
04/20/2023 | P-23-023861 - Reeling Qty increased. Terminal reeling quantity will be increased. No any changes on the products. Running change. New quantity will be different by PN | Download |
07/20/2021 | P-21-020936 - Packing Spec Changes. Paper reel: Standardization from dobule flute Φ227mm core to single flute Φ156mm core. Reeling Qty: Reduces the process of replacing the reels and contributes to the efficiency of the work process. Outerbox: Standardization to standard box | Download |
03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download |