1123379-1
040-3 MLC PLUG HSG ASSY 20P
Enhance your automotive connectivity with this Multilock Connector System, designed to streamline signal transmission with precision and reliability. The housing, crafted from durable PBT material, features two rows for secure placement of 20 female terminals, ensuring optimal performance in a variety of wire-to-wire, wire-to-board, and wire-to-device configurations. With a pitch of 2.5mm and a voltage rating of 12V DC, this connector system is perfect for automotive applications, operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F). Its integrated polarization and terminal position assurance guarantee proper alignment, while the compact design, measuring 1.291in in length, .866in in height, and .472in in width, offers flexibility in installation. RoHS-compliant and serviceable, this connector accessory is a must-have for any automotive assembly project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1123379-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 20 |
GPL: | N18 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.291 in |
Cable Exit Angle: | 180° |
Height: | 22 mm, .866 in |
Width: | 12 mm, .472 in |
Mating Tab Width: | .039 in, 1 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1123379-1 |
SKU: | AMP1123379-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |