120953-4
UPM EXPANDED RCPT ASSEMBLY
Enhance power connectivity with our UPM Expanded Receptacle Assembly from the Z-Pack 2mm HM series. Crafted with durable Polyester-GF housing and High Current Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring a single row design for efficient board mounting using Press-Fit termination, this assembly offers 7 power positions with a contact amperage of 16A. Operating at voltages up to 250V AC/DC, it meets UL 94V-0 flammability standards and sustains harsh temperatures ranging from -55 to 125°C (-67 to 257°F). With its noble metal plating and vertical orientation, it guarantees secure and efficient power transmission in various applications. RoHS compliant and designed for board-to-board connectivity, this assembly is ideal for power distribution systems requiring high performance and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 120953-4 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | High Current Copper Alloy |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
USOC Codes: | 2mm HM |
Contact Amperage: | 16 A |
Number of Positions: | 7 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | A87 |
Packaging: | Box |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3081 |
Number of Power Positions: | 7 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 120953-4 |
SKU: | AMP120953-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2020 | E-20-004560 - Manufacturing process requirements. To Change the plating spec. from 30uinch Pd/Ni plus gold palting to 30uinch gold plating version, and change the plating note in Customer Drawing to: In accordance with product specification 108-1651, Gold plating or equivalent plating on product contact mating area, and matte tin plating on compliant pin area, all over matte nickel base-plated on copper surface. Detail plating information will be shown in product specification item 3.2, page 2. There will be no change on product function per product specification 108-1651. | Download |
03/05/2020 | P-19-018283 - Printing Content Change. TE UPM Vertical Rec Power Connector Printing Content Change, to add the part number in product printing content. |
Download |