1217027-1
FASTON 187 FLAG REC 18-14 AWG TPBR
Upgrade your electrical connections with the FASTON 187 FLAG REC 18-14 AWG TPBR. Crafted from durable brass with a protective tin plating, these receptacles ensure reliable performance in a wide temperature range from -40 to 110 °C (-40 to 230 °F). Compatible with 4.75 mm (.187 in) tabs, they accommodate 14-18 AWG wire sizes (0.82-2.08 mm²) for versatile use. The Tab-Lok crimp design guarantees secure attachment, while the open barrel allows for easy installation. Perfect for various applications, these RoHS-compliant receptacles are a must-have for any electrical project. Upgrade your electrical connections with the FASTON 187 FLAG REC 18-14 AWG TPBR. Crafted from durable brass with a protective tin plating, these receptacles ensure reliable performance in a wide temperature range from -40 to 110 °C (-40 to 230 °F). Compatible with 4.75 mm (.187 in) tabs, they accommodate 14-18 AWG wire sizes (0.82-2.08 mm²) for versatile use. The Tab-Lok crimp design guarantees secure attachment, while the open barrel allows for easy installation. Perfect for various applications, these RoHS-compliant receptacles are a must-have for any electrical project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1217027-1 |
Series: | FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 13.46 mm, .53 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Crimp Type: | Tab-Lok |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .11 - .19 in, 2.79 - 4.83 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP1217027-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .36 mm / .014 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Line: | Budget |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |