2232111-1

FASTON 250 REC 18-12 0.44 X 24.003 TPBR

Enhance your electrical connections with our FASTON 250 Receptacle, designed for optimal performance and durability. Made of high-quality brass with a tin plating, it ensures reliable conductivity. The flag orientation makes it easy to install, while its Tab-Lok crimp type guarantees a secure attachment. With a wire size compatibility ranging from 18 to 12 AWG, it caters to various applications. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it's suitable for diverse environments. Trust in our RoHS-compliant product for efficient and compliant wire termination solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2232111-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:17.02 mm, .67 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 12 AWG, .82 - 3.31 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .21 in, 2.79 - 5.33 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2232111-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Locking Lance Height:1.02 mm
Line:Budget
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: