1217056-1
FASTON 250 PCB TAB TPBR
Enhance your PCB connectivity with our FASTON 250 TAB TPBR, designed for efficient through-hole termination. Featuring a straight orientation and terminal angle, this component ensures seamless integration onto your printed circuit board. The tin contact plating guarantees reliable conductivity, while its tab terminal type offers easy and secure connections. Compliant with RoHS standards, it's a sustainable choice for your projects. Explore the range of our PCB Terminals and elevate your electronic assemblies with precision and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217056-1 |
Termination Method: | Through Hole |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP1217056-1 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 150 µin |
Stud Hole: | No |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Brass |
PCB Thickness (Recommended): | 3.18 mm / .125 in |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 12.62 mm / .503 in |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Extension Below Board: | 3.17 mm / .125 in |
Wire Insulation Support: | With |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |