1217094-2
RCPT 250 POS-LOCK 18-14 TPBR
Enhance your electrical connections with our RCPT 250 POS-LOCK 18-14 TPBR, a high-performance socket connector designed for RAST 5 IDC applications. With a robust amperage rating of 23.5 A and reliable crimp termination method, it ensures secure and efficient power transmission. The contact material of brass with tin plating guarantees durability and optimal conductivity, suitable for both AC and DC environments up to 240V. This connector accommodates 14-18 AWG wire sizes, making it versatile for various industrial and appliance applications. Packaged in strips for convenience, it is compliant with RoHS regulations for environmentally friendly usage. Elevate your wire-to-wire connections with the RCPT 250 POS-LOCK 18-14 TPBR.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1217094-2 |
Series: | RAST 5 IDC Connectors |
Amperage: | 23.5 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 240 V AC, 240 V DC |
Contact Type: | Socket |
Cable Type: | Discrete Wire, Stranded |
GPL: | JJ4 |
Packaging: | Strip |
Contact Mating Area Plating: | Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K384 |
Wire Size: | 14 - 18 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Retention: | Without |
Part Aliases: | 1217094-2 |
SKU: | AMP1217094-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |