2150177-2
OCEAN_2.0_APPLICATOR-E-110F180FA
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-E, a high-performance tool designed for precision applications. Equipped with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this applicator offers versatility for various tasks. Its pneumatic feed type ensures consistent and reliable operation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in the manufacturing industry, this applicator is a valuable addition to any workspace. Elevate your workflow with the OCEAN 2.0 APPLICATOR-E and experience unparalleled performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150177-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150177-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |