1217156-1
FASTON 187 TAB .02 TPBR
Enhance your electronics assembly process with the FASTON 187 TAB .02 TPBR. Specially designed for seamless integration, this termination method ensures reliable performance through Through Hole - Solder connectivity. Featuring a straight orientation and 90° terminal angle, it offers convenient installation on PCBs. With Tin contact plating and RoHS compliance, it guarantees both durability and environmental responsibility. Ideal for various applications, this Tab terminal from our PCB Terminals collection is a must-have component for your connectivity needs. Elevate your project with its efficient and dependable design.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217156-1 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | 90° |
SKU: | AMP1217156-1 |
series: | FASTON 187 |
Plating Material: | Tin |
Plating Thickness: | 3.81 µm / 150 µin |
Stud Hole: | No |
Connection Capacity: | Single |
Terminal Type: | Tab |
Terminal Size: | 4.75 |
Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .51 mm / .02 in |
PCB Hole Diameter: | 1.32 mm / .052 in |
Height Above PC Board: | 7.47 mm / .298 in |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
Extension Below Board: | 3.81 mm / .15 in |
Wire Insulation Support: | Without |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |