Enhance your electrical connections with our AMPLIVAR Terminals and Splices series. Crafted from durable brass with a protective tin plating, these receptacle-style connectors guarantee reliable performance in a variety of environments, with an operating temperature range of -40 to 105°C (-40 to 221°F). Designed for convenience, they feature a flag orientation and accept 20-24 AWG wire sizes. The F-Crimp design ensures secure attachment, while the open barrel allows for easy installation. RoHS compliant and meticulously tested for quality, these receptacles are essential components for any wiring project. Upgrade your setup with these high-quality Quick Disconnects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217624-1
Series:AMPLIVAR Terminals and Splices
Contact Material:Brass
Contact Plating:Tin
Overall Length:11.05 mm, .435 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.02 - .04 in, .51 - 1.02 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1217624-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.4 mm / .0157 in
Mating Retention Type:Dimple
Wire Insulation Support:Without
Wire/Cable Type:Magnet Wire
Insertion Force:Normal
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: